ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

R 135 310,85

(exc. VAT)

R 155 607,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 135,310.85

*price indicative

RS stock no.:
716-796
Mfr. Part No.:
1SCA022542R6300
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Safety Interlock Switch

Product Type

Safety Switch

Series

1SCA

COO (Country of Origin):
FI
The ABB Safety switch is a robust solution designed for high-performance applications, providing exceptional reliability in hazardous conditions. This six-pole safety switch accommodates high operational demands, with a current rating of 250A and a maximum operational power of 132 kW. Encased in a Durable steel sheet enclosure with IP65 protection, it is specifically engineered for outdoor use, offering excellent UV resistance and secure interlocking features. The device incorporates a unique gas pressure relief system to enhance user safety during internal arc incidents, making it an Ideal choice for industrial environments that require both safety and performance.

IP65 rated enclosure ensures protection against dust and water, optimising longevity

Equipped with a red/yellow pistol handle for easy operation and visibility

Mounts with 4NO and 2NC auxiliary contacts for versatile configurations

Designed for both single and parallel cable entries to accommodate varying installation needs

Handles up to 40.5 kA rated conditional short-circuit current, adding reliability under fault conditions

Constructed from galvanised steel with a polyester coating for enhanced durability and weather resistance

Interlocked cover prevents accidental access, ensuring user safety and compliance

Impact resistance rated IK09, safeguarding against mechanical stresses in demanding environments

Meets stringent IEC standards, affirming its quality and reliability in low voltage applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy