ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 716-643
- Mfr. Part No.:
- 1SCA022613R4720
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 28 022,26
(exc. VAT)
R 32 225,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 28,022.26 |
*price indicative
- RS stock no.:
- 716-643
- Mfr. Part No.:
- 1SCA022613R4720
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is expertly designed for reliable operation in both indoor and outdoor applications. This robust switch ensures optimal safety with a stainless steel enclosure, rated at IP65 for protection against dust and water ingress. Its interlocked cover provides added security, preventing access when the switch is in the 'on' position, while allowing for thermal monitoring through a defeatable interlock. Ideal for challenging environments, it accommodates cables of various sizes and features multiple cable entry positions for flexible installation.
Stainless steel enclosure ensures durability and corrosion resistance
IP65 rating guarantees protection against dust and water, suitable for outdoor use
Interlocked cover prevents access when the switch is live for enhanced safety
Flexible cable entry positions accommodate varying installation requirements
Rated operational currents of up to 45 A support extensive applications
Includes a PE Terminal and auxiliary contact for convenient connectivity
Mechanical drawings provided for easy installation and planning
Pollution degree rating of 3 indicates suitability for challenging environments
Compliant with IEC standards, ensuring reliability and performance