ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 716-563
- Mfr. Part No.:
- 1SCA125725R1001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 253 011,46
(exc. VAT)
R 290 963,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 253,011.46 |
*price indicative
- RS stock no.:
- 716-563
- Mfr. Part No.:
- 1SCA125725R1001
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is designed for superior performance and reliability in both indoor and outdoor applications. Engineered with a robust stainless steel enclosure, it is rated IP65, ensuring protection against dust and water. This switch is equipped with Advanced interlock functionality, preventing access when the switch is activated for enhanced safety. Capable of handling a substantial 160A load, it features multiple auxiliary contacts and ample cable entries, making it adaptable for diverse operational requirements. Its Durable construction, including a pistol handle, supports effective use in demanding environments, providing peace of mind for users.
IP65 rated enclosure for maximum dust and water protection
Designed for both indoor and outdoor applications
Pistol handle allows for easy operation and ergonomics
Equipped with 4 NO and 2 NC auxiliary contacts for flexible integration
Stainless steel construction ensures durability and resistance to harsh environments
Cable entries are compatible with EMC applications when fitted with the appropriate flanges
Rated operational capacity of 160A supports high-demand circuits
Features a gas pressure relief function to mitigate risks from internal arcs
Compliant with IEC 60947 standards for improved reliability