ABB 1SCA Series Safety Interlock Switch
- RS stock no.:
- 716-544
- Mfr. Part No.:
- 1SCA022613R3160
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
R 27 341,77
(exc. VAT)
R 31 443,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 27,341.77 |
*price indicative
- RS stock no.:
- 716-544
- Mfr. Part No.:
- 1SCA022613R3160
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB Safety switch is engineered for robust performance in both indoor and outdoor applications. Designed to facilitate the reliable control of electrical circuits, this three-pole switch operates at 415V AC with a rated current of 63A, making it Ideal for use in high-demand environments. Its stainless steel enclosure, built to IP65 standards, ensures durability and protection against harsh conditions, while the interlocked cover enhances safety by preventing access when the switch is in the 'on' position. This innovative design is complemented by an auxiliary contact setup, allowing for versatile integration into various systems, further ensuring dependable operation in electrical safety applications.
IP65 rated stainless steel enclosure provides superior protection against dust and water ingress
Mounting auxiliary contact configuration allows for increased versatility in installation
Can accommodate cable cross-sections from 10 to 70 mm² for flexible connectivity
Impact-resistant housing rated IK09 ensures durability under mechanical stress
Suitable for both indoor and outdoor applications, enhancing usability in diverse environments
Defeatable interlock function allows for thermographic studies while maintaining safety
Lightweight design at 2.16 kg ensures easy handling and installation
Standard compliance with IEC 60947-1 and -3 for guaranteed quality and reliability