KRATOS SAFETY FA1020500 Safety Harness, 140 kg Max, 2
- RS stock no.:
- 576-704
- Mfr. Part No.:
- FA1020500
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
R 2 293,79
(exc. VAT)
R 2 637,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 4 unit(s) shipping from 05 October 2026
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,293.79 |
*price indicative
- RS stock no.:
- 576-704
- Mfr. Part No.:
- FA1020500
- Manufacturer:
- KRATOS SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Safety Harness | |
| Harness Size | 2 | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Shoulder, Leg | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002, EN 358:2018 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Safety Harness | ||
Harness Size 2 | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Shoulder, Leg | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002, EN 358:2018 | ||
Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Body Harness with 2 attachment points, integrated with a work positioning belt for enhanced safety and support. Features one sternal and one dorsal D-ring for fall arrest, along with two lateral D-rings for work positioning. Designed for adaptability with adjustable shoulder and thigh straps for a secure and comfortable fit.
Shoulder and thigh-straps differentiated by a dual colour scheme
Ideally positioned sit-strap for extended comfort
Conforms to EN 361:2002 and EN 358:2018
Related links
- KRATOS SAFETY FA1010101 Safety Harness ML
- KRATOS SAFETY FA1020601A Safety Harness ML
- KRATOS SAFETY FA1020101 Safety Harness ML
- KRATOS SAFETY FA1011701 Safety Harness ML
- KRATOS SAFETY FA1030400 Safety Harness Universal
- KRATOS SAFETY FA1021701 Safety Harness ML
- KRATOS SAFETY FA1021700 Safety Harness S, M
- KRATOS SAFETY FA1011700 Safety Harness S, M
