SINGER SAFETY EVALIGHTA Safety Goggles, Anti-Fog and Anti-Scratch, Smoked, Orange Polycarbonate Lens, Thermoplastic
- RS stock no.:
- 784-617
- Mfr. Part No.:
- EVALIGHTA
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 units)*
R 1 248,32
(exc. VAT)
R 1 435,57
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,248.32 | R 124.832 |
*price indicative
- RS stock no.:
- 784-617
- Mfr. Part No.:
- EVALIGHTA
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Safety Goggles | |
| Lens Colour | Smoked | |
| Frame Colour | Orange | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Frame Style | front piece | |
| Standards/Approvals | EN 172 : 1994 + A1 2000 + A2 : 2001 | |
| EN 166 Frame Marking | FT | |
| Series | EVALIGHTA | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic Polyester Elastomer | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Safety Goggles | ||
Lens Colour Smoked | ||
Frame Colour Orange | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Frame Style front piece | ||
Standards/Approvals EN 172 : 1994 + A1 2000 + A2 : 2001 | ||
EN 166 Frame Marking FT | ||
Series EVALIGHTA | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic Polyester Elastomer | ||
EN 166 Lens Marking Yes | ||
Exempt
- COO (Country of Origin):
- TW
The SINGER SAFETY Body warmer offers exceptional fire retardant protection for heavy and light industry applications, ensuring safety and comfort through its robust design and high-quality materials.
Made of 98% cotton and 2% carbon for flame retardancy
Fire-retardant polyester lining provides warmth
Related links
- SINGER SAFETY EVALIGHT Safety Goggles Clear Thermoplastic
- SINGER SAFETY EVASAFE Safety Goggles UV Protection Black Polycarbonate Lens,
- Bolle Safety Spectrum Safety Goggles Anti-Mist Black Thermoplastic
- SINGER SAFETY EVAL Safety Glasses Anti-Fog Orange Polycarbonate,
- Coverguard 6LYNP00 Safety Glasses Smoked Thermoplastic Rubber
- Delta Plus HELI Safety Glasses Anti-Scratch Polycarbonate, Thermoplastic
- Bolle Safety NESS+ Safety Glasses Scratch Resistant Smoked Orange Polycarbonate Lens,
- Bolle Safety TRYON OTG Safety Glasses Anti-Fog Coating Thermoplastic Rubber,
