Bolle Safety STK4 Safety Glasses, Anti-Fog and Anti-Scratch, Polarised, Crystal Clear Polycarbonate Lens, Polycarbonate
- RS stock no.:
- 765-512
- Mfr. Part No.:
- STK42N55E
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
R 903,67
(exc. VAT)
R 1 039,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 903.67 |
*price indicative
- RS stock no.:
- 765-512
- Mfr. Part No.:
- STK42N55E
- Manufacturer:
- Bolle Safety
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Polarised | |
| Product Type | Safety Glasses | |
| Frame Colour | Crystal Clear | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | sleek | |
| EN 166 Frame Marking | FT | |
| Series | STK4 | |
| EN 166 Lens Marking | FT | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Polarised | ||
Product Type Safety Glasses | ||
Frame Colour Crystal Clear | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style sleek | ||
EN 166 Frame Marking FT | ||
Series STK4 | ||
EN 166 Lens Marking FT | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The Bolle Safety Safety glasses designed for optimal safety on-site. These Durable safety glasses ensure comfort while maintaining a modern, athletic look, suitable for various environments.
Integrated side shields and upper brow protection offer superior coverage
Advanced lens treatments ensure prescription-ready adaptability
Polycarbonate lens provides crystal-clear Vision with anti-scratch and anti-fog coatings
Constructed with 53% recycled materials for enhanced sustainability
Related links
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety SILIUM+ Safety Glasses Anti-Scratch Black Polycarbonate Lens
- Bolle Safety BL100 Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Bolle Safety SILEX+ Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
