Bolle Safety STKS 420 Safety Glasses, Blue, Black, Polycarbonate
- RS stock no.:
- 765-501
- Mfr. Part No.:
- STK42N51E
- Manufacturer:
- Bolle Safety
Subtotal (1 pack of 10 units)*
R 8 494,72
(exc. VAT)
R 9 768,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 8,494.72 | R 849.472 |
*price indicative
- RS stock no.:
- 765-501
- Mfr. Part No.:
- STK42N51E
- Manufacturer:
- Bolle Safety
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Blue | |
| Frame Colour | Black | |
| Bifocal Lens | No | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | Framed | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | STKS 420 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Blue | ||
Frame Colour Black | ||
Bifocal Lens No | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style Framed | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Series STKS 420 | ||
- COO (Country of Origin):
- CN
The Bolle Safety Glass offers exceptional eye protection with a sleek and modern design. Ideal for on-site use, it combine sustainable materials with Advanced features for all-day comfort and clarity.
Made from 32% recycled polycarbonate for eco-friendly durability
Includes anti-scratch and anti-fog coatings for clear vision
Integrated side shields and upper brow protection enhance coverage
Prescription-ready with Advanced lens treatments for optimal adaptability
Related links
- Bolle Safety STKS 420 Safety Glasses Black, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Clear Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Smoked
- Bolle Safety STKS 420 Safety Glasses Grey, Polycarbonate
- Bolle Safety STKS 420 Safety Glasses Crystal Charcoal, Polycarbonate
- Honeywell Safety Millennia 2G Safety Glasses Blue Black Polycarbonate Lens, Nylon
- North Millennia 2G Safety Glasses Anti-Fog Coating Blue Nylon
- Riley Sparta Eco Safety Glasses Blue Red Polycarbonate Lens Tr90
