Bolle Safety RUSH Plus 2.0 Safety Goggles, Scratch Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate

Image representative of range

Subtotal (1 unit)*

R 310,07

(exc. VAT)

R 356,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 310.07

*price indicative

RS stock no.:
698-046
Mfr. Part No.:
RUSXMN10E
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Goggles

Frame Colour

Clear

Resistance Features

Scratch Resistant

Bifocal Lens

No

Frame Style

Rimless

Standards/Approvals

EN ISO 16321-1

Series

RUSH Plus 2.0

Frame Material

Polycarbonate

Lens Material

Polycarbonate

COO (Country of Origin):
TW
The Bolle Safety RUSH+ 2.0 XP is the Pinnacle of eyewear designed for the most demanding work conditions. Engineered for comfort and durability, this model features a wide lens that optimises visibility while ensuring protection from harsh environments. The innovative design includes a replaceable foam gasket and adjustable strap, making it a versatile choice for professionals who Value safety as much as comfort. Crafted with 27% recycled materials, the RUSH+ 2.0 XP reflects Bolle safety's commitment to sustainability without compromising on quality, providing users with both effective protection and an eco-friendly option.

Wide lens offers exceptional optical clarity and enhanced vision


Replaceable foam gasket ensures a secure fit and added comfort


Adjustable strap allows for personalised support and stability


Crafted from 27% recycled materials, contributing to environmental sustainability


Anti-fog and anti-scratch coatings enhance the durability of the lenses


Lightweight design combines comfort and resilience for all-day wear


Eco-polybag packaging minimises environmental impact


Available in multiple sizes to accommodate diverse needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy