Bolle Safety RUSXSN Safety Glasses, Anti-Fog and Anti-Scratch, Clear, Clear Polycarbonate Lens, Polycarbonate

Image representative of range

Subtotal (1 box of 10 units)*

R 3 013,22

(exc. VAT)

R 3 465,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 3,013.22R 301.322

*price indicative

RS stock no.:
697-599
Mfr. Part No.:
RUSXSN10E
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Clear

Resistance Features

Anti-Fog and Anti-Scratch

Frame Style

Rimless

Standards/Approvals

EN ISO 16321-1

EN 166 Lens Marking

1

Lens Material

Polycarbonate

Series

RUSXSN

Frame Material

Polycarbonate

COO (Country of Origin):
TW
The Bolle Safety RUSH+ 2.0 XP Dependable eye protection designed specifically for professionals working in demanding environments. This model combines comfort with Advanced safety features, utilising a replaceable foam seal and adjustable strap to ensure a secure fit. Crafted with 27% recycled materials, the RUSH+ 2.0 XP not only prioritises performance but also environmental sustainability. Its wide lens is coated with a unique Platinum anti-fog and anti-scratch solution, optimising visibility while safeguarding your vision. With ergonomic temple design and hinge construction, this eyewear adapts effortlessly to the unique contours of your face, ensuring the comfort required for extended wear.

Designed for optimal comfort with a best-in-class fit


Wide lens featuring Platinum anti-fog and anti-scratch coating for excellent visibility


Constructed with 27% recycled materials for sustainability


Replaceable foam seal and adjustable strap enhance protection and support


Ergonomic temples and hinges ensure a secure and comfortable fit


Complies with EN ISO 16321-1 safety standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy