Dold RE 6909 Series Safety Enabling Switch, 3 Position, 2, IP65
- RS stock no.:
- 909-162
- Mfr. Part No.:
- RE6909/00000/1A05/00
- Manufacturer:
- Dold
Subtotal (1 unit)*
R 10 304,40
(exc. VAT)
R 11 850,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,304.40 |
*price indicative
- RS stock no.:
- 909-162
- Mfr. Part No.:
- RE6909/00000/1A05/00
- Manufacturer:
- Dold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Series | RE 6909 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 2 | |
| Number of Positions | 3 | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Housing Material | PA66 | |
| Minimum Operating Temperature | -10°C | |
| Switch Contact Current | 1A | |
| Contact Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL/CSA 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 59mm | |
| Width | 53mm | |
| Mechanical Life | 106Cycles | |
| Length | 226mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Series RE 6909 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 2 | ||
Number of Positions 3 | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Housing Material PA66 | ||
Minimum Operating Temperature -10°C | ||
Switch Contact Current 1A | ||
Contact Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL/CSA 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 59mm | ||
Width 53mm | ||
Mechanical Life 106Cycles | ||
Length 226mm | ||
- COO (Country of Origin):
- DE
The Dold Enabling switch is a robust hand-operated device designed for facilitating safe machine operation, featuring a three-stage mechanism that allows controlled access and operation in hazardous environments.
Provides ergonomic design for fatigue-free operation
Modular construction for easy adaptability and configuration
Includes an optional emergency stop for enhanced safety
Fits diverse installation requirements with universal mounting options
Related links
- Omron A4EG Series Safety Enabling Switch 2 NC, IP65
- Allen Bradley Guardmaster 440J Series Safety Enabling Switch 2 NC, IP65
- ABB JSHD Series Safety Enabling Switch 2 CO, IP65
- Omron A4EG Series Safety Enabling Switch 2 NO, IP65
- ABB 2TLA02 Series Safety Enabling Switch 2 CO, IP65
- Omron A4E Series Safety Enabling Switch 2 NO/1 NC, IP65
- ABB JSHD4-2 Series Safety Enabling Switch 2 CO, IP65
- Banner ED1G Series Safety Enabling Switch 2 NO, IP65
