LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots 6.5, EU 40 SRC certificate, EN ISO
- RS stock no.:
- 189-2996
- Mfr. Part No.:
- VIHNS30NR40
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
R 1 641,40
(exc. VAT)
R 1 887,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,641.40 |
*price indicative
- RS stock no.:
- 189-2996
- Mfr. Part No.:
- VIHNS30NR40
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | VITAMINE | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Midsole Material | Steel, Non-Metallic | |
| Resistance Features | Water Repellent, Hydrocarbon Resistant, Heat Resistant, Anti-Static, Anti-Perforation | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | SRC certificate, EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series VITAMINE | ||
Product Type Safety Boots | ||
Gender Women | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Midsole Material Steel, Non-Metallic | ||
Resistance Features Water Repellent, Hydrocarbon Resistant, Heat Resistant, Anti-Static, Anti-Perforation | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals SRC certificate, EN ISO 20345:2011 | ||
Exempt
Trendy safety shoe for women with 100% composite protections.
Well fitting adapted to the morphology of the female foot.
Water-repellent suede leather : leather in trendy colours, noble and very strong material which helps to fight against water infiltration.
Three-dimensional micro-porous textile as lining: High breathability thanks to its structure that allows better ventilation of sweat. It is flexible and it improves comfort.
Polyurethane with good properties: good antistatic properties and good resistance to hydrolysis and heat.
PARABOLINE sole:
• Slip resistant sole thanks to a structured drawing, which allows a quick evacuation of liquids.
• Special design to suit the shape of womens feet for a better fit.
• Polyurethane Double Density (PU2D) injected: the best dual density polyurethanes for the insole and outsole.
PARABOLIC® sole:
• Exceptional grip: the concave structure of the sole allows progressive bending of the sole in order to optimize grip.
• Comfort when walking: the spring effect gives a more dynamic walk and facilitates walking.
• Anti-fatigue: with every step, the recycled energy gives you a spring in your step and provides anti-fatigue effect to your legs.
Related links
- LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots 3.5 SRC
- LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots 5 SRC
- LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots 7.25 SRC
- LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots 5.75, EU 39 EN ISO 20345
- LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots, EU 35 EN ISO 20345:2011SRC
- LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots 4.25, EU 37 EN ISO 20345:2011
- LEMAITRE SECURITE VITAMINE Black Stainless Steel Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2011
- LEMAITRE SECURITE NITFOX HIGH S3 SRC HRO Black Polycarbonate Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO
