LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 11.75, EU 47 CE, EN ISO 20345:2011, SRC
- RS stock no.:
- 189-2744
- Mfr. Part No.:
- APONS30NR47
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
R 1 858,72
(exc. VAT)
R 2 137,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 23 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,858.72 |
*price indicative
- RS stock no.:
- 189-2744
- Mfr. Part No.:
- APONS30NR47
- Manufacturer:
- LEMAITRE SECURITE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | APOLON | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 11.75 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Tear Resistant, Abrasion Resistant, Chemical Resistant, Cold Insulation, Heat Insulation, Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Additional Safety Features | A | |
| Midsole Material | High Tenacity Fabric | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EN ISO 20345:2011, SRC | |
| Sole Material | PUR | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series APOLON | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 11.75 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Tear Resistant, Abrasion Resistant, Chemical Resistant, Cold Insulation, Heat Insulation, Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Additional Safety Features A | ||
Midsole Material High Tenacity Fabric | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EN ISO 20345:2011, SRC | ||
Sole Material PUR | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Exempt
- COO (Country of Origin):
- IN
Related links
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 4.25 CE
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 7.25 CE
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 2.75 EN ISO 20345:2011
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 3.5 CE
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 5.75 EN ISO 20345:2011
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 5 EN ISO 20345:2011
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 6.5 EN ISO 20345:2011
- LEMAITRE SECURITE APOLON Black Composite Toe Capped Unisex Ankle Safety Boots 11 EN ISO 20345:2011
