Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 EN 20345
- RS stock no.:
- 877-223
- Mfr. Part No.:
- 6791344
- Manufacturer:
- Heckel
Image representative of range
Subtotal (1 pair)*
R 1 645,34
(exc. VAT)
R 1 892,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,645.34 |
*price indicative
- RS stock no.:
- 877-223
- Mfr. Part No.:
- 6791344
- Manufacturer:
- Heckel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 6791 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Water Repellent | |
| Additional Safety Features | Slip Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 10.5 | |
| Safety Rating EN ISO 20345 | 2022 | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Upper Material | Grain Leather | |
| Standards/Approvals | EN 20345 | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 6791 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Water Repellent | ||
Additional Safety Features Slip Resistant | ||
Midsole Material Non-Metallic | ||
Size US 10.5 | ||
Safety Rating EN ISO 20345 2022 | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Upper Material Grain Leather | ||
Standards/Approvals EN 20345 | ||
Exempt
- COO (Country of Origin):
- IN
The Heckel outdoor safety shoes is designed for high-performance protection in demanding environments, providing exceptional durability and comfort for extended wear.
Features a water-repellent oiled grain leather upper for superior protection
Incorporates an ultra-flexible sole with an all-terrain profile for enhanced mobility
Includes a non-metallic composite toe cap for lightweight safety
Equipped with reflective elements to improve visibility in low-light conditions
Boasts an injected scuff cap that reinforces the upper and extends product life
Designed with a 3D mesh polyester lining for improved breathability
Related links
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 41 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 11, EU 46 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 13, EU 48 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 3, EU 36 EN 20345
- Heckel 6791 Black Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 EN 20345
