uvex 6879241 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 41 DIN EN ISO 20345:2022+A1:2024

Image representative of range

Subtotal (1 pair)*

R 2 511,17

(exc. VAT)

R 2 887,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 2,511.17

*price indicative

RS stock no.:
841-280
Mfr. Part No.:
6879241
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

6879241

Gender

Unisex

Size EU

41

Closure Type

Lace

Colour

Black

Safety Toe Type

Non-Metallic

Midsole Material

Polyurethane

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Additional Safety Features

Metal Free

Safety Rating EN ISO 20345

CI, S3

Slip Resistance Rating

SR

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Sole Material

Polyurethane

Upper Material

Hydrophobic Leather

Exempt

COO (Country of Origin):
IT
The Uvex safety boot offers robust protection designed for heavy-duty use in challenging work environments. This footwear combines superior durability with Advanced safety features, ensuring reliable performance in demanding tasks.

Safety boot manufactured to DIN EN ISO 20345:2022+A1:2024 standards

Durable dual-density polyurethane sole provides great shock absorption and energy return

Metal-free protective toe cap ensures safety without added weight

Water-repellent hydrophobic leather upper maintains comfort and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy