uvex 6879236 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 36 DIN EN ISO 20345:2022+A1:2024
- RS stock no.:
- 841-274
- Mfr. Part No.:
- 6879236
- Manufacturer:
- uvex
Subtotal (1 pair)*
R 2 467,82
(exc. VAT)
R 2 837,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,467.82 |
*price indicative
- RS stock no.:
- 841-274
- Mfr. Part No.:
- 6879236
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Series | 6879236 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Colour | Black | |
| Closure Type | Lace | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Metal Free | |
| Safety Rating EN ISO 20345 | CI, S3 | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Hydrophobic Leather | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Series 6879236 | ||
Gender Unisex | ||
Size EU 36 | ||
Colour Black | ||
Closure Type Lace | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent | ||
Midsole Material Polyurethane | ||
Additional Safety Features Metal Free | ||
Safety Rating EN ISO 20345 CI, S3 | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Hydrophobic Leather | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot offers robust protection and comfort for heavy-duty applications. Its Durable design features Advanced materials and technology to ensure safety and stability in demanding work environments.
Metal-free protective toe cap ensures safety without added weight
Dual-density polyurethane sole provides shock absorption and energy return
Water-repellent hydrophobic leather upper offers enhanced protection against moisture
Cold-insulating (CI) properties keep feet warm in low temperatures
Excellent slip resistance (SR) promotes safety on various surfaces
Removable comfortable innersole delivers customised comfort for the wearer
