uvex 6879245 Black Non-Metallic Toe Capped Unisex Safety Boots, EU 45 DIN EN ISO 20345:2022+A1:2024

Image representative of range

Subtotal (1 pair)*

R 2 491,95

(exc. VAT)

R 2 865,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 2,491.95

*price indicative

RS stock no.:
841-215
Mfr. Part No.:
6879245
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

6879245

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Colour

Black

Closure Type

Lace

Safety Toe Type

Non-Metallic

Midsole Material

Polyurethane

Additional Safety Features

Metal Free

Resistance Features

Heat Resistant, Oil Resistant, Slip Resistant, Water Repellent

Safety Rating EN ISO 20345

CI, S3

Sole Material

Polyurethane

Upper Material

Hydrophobic Leather

Slip Resistance Rating

SR

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024

Exempt

COO (Country of Origin):
IT
The Uvex safety boot offers exceptional protection and comfort for heavy-duty applications, designed to meet stringent safety standards while ensuring durability and stability in challenging environments.

Shock-absorbing midsole MADE with 10% recycled granulate

Bionom x PU outsole is ergonomically designed for optimal performance

Upper material is hydrophobic leather, water-repellent for extended wear

Foamed PU heel basket adds stability and comfort

Metal-free protective toe cap ensures safety without added weight

Removable innersole allows for easy maintenance and comfort adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy