Helly Hansen CHELSEA EVO 2 Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345

Image representative of range

Subtotal (1 pair)*

R 4 152,71

(exc. VAT)

R 4 775,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 4,152.71

*price indicative

RS stock no.:
774-142
Mfr. Part No.:
78392_992-48
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

CHELSEA EVO 2

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Closure Type

Laces

Safety Toe Type

TPU

Size JP/CN

310

Midsole Material

Ethel Vinyl Acetate

Resistance Features

Breathable

Size US

14

Additional Safety Features

Nail Penetration Protection

Sole Material

Rubber

Slip Resistance Rating

S3 SRC

Standards/Approvals

EN ISO 20345

Upper Material

Microfibre

Exempt

COO (Country of Origin):
KH
The Helly Hansen Footwear offers exceptional safety and comfort, Ideal for demanding work environments. Its Advanced design features ensure protection while allowing for breathability and ease of movement.

Molded TPU toe bumper

Molded heel overlay

Reflective Details

Moisture wicking and breathable Air mesh lining MADE of 50% recycled content

Composite safety toe

Metal free nail penetration protection

Wide fit

EN ISO 20345:2011 S3 WR SRC Certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy