Honeywell Safety 6552400 Black, Mid Blue Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011

Image representative of range

Subtotal (1 pair)*

R 2 221,05

(exc. VAT)

R 2 554,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 2,221.05

*price indicative

RS stock no.:
761-103
Mfr. Part No.:
6552400-38
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

6552400

Product Type

Safety Boots

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Mid Blue

Closure Type

Fast Lacing System (FLS)

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant

Size US

6

Additional Safety Features

Energy Absorbing Heel, ESD, Quick Lacing System, Wear Off Indicators

Midsole Material

EVA

Safety Rating EN ISO 20345

S3

Upper Material

Textile

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Rubber

Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy