Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 6.5, EU 40
- RS stock no.:
- 466-385
- Mfr. Part No.:
- 6764340
- Manufacturer:
- Heckel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
R 3,269.76
(exc. VAT)
R 3,760.22
(inc. VAT)
- RS stock no.:
- 466-385
- Mfr. Part No.:
- 6764340
- Manufacturer:
- Heckel
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67643 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67643 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Exempt
- COO (Country of Origin):
- VN
The Uvex Shoes are designed for outdoor work in humid conditions, construction, transportation networks, energy, chemical, and forestry sectors, offering 100% waterproof (WR) protection. They feature a slip-resistant (SR) MACSOLE ADVENTURE 3.0 rubber sole that resists oils, hydrocarbons, chemicals, and contact heat up to 300°C (HRO), and is anti-static. EVA MACABSORB inserts in the heel and forefoot provide added flexibility and cushioning. The sole includes a treaded heel for hard terrain, a GRIPSTEP profile for ladders and stairs, and marked cleats with sharp edges for optimal grip. A directly integrated rubber-coated scuff cap adds abrasion resistance, extending the shoes lifespan.
Water resistant full-grain leather
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole
Related links
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 46
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 36
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 45
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 41
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 42
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 37
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 39
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots EU 47

