Viso Grey Barriers & Stanchion, Blue Tape, 201 Stainless Steel, Polyester, Barrier Post, 2 m
- RS stock no.:
- 942-051
- Mfr. Part No.:
- RECO22SRBU
- Manufacturer:
- Viso
Subtotal (1 lot of 2 units)*
R 3 926,00
(exc. VAT)
R 4 514,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | R 3,926.00 | R 1,963.00 |
*price indicative
- RS stock no.:
- 942-051
- Mfr. Part No.:
- RECO22SRBU
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Barriers & Stanchion | |
| Sub Type | Barrier Post | |
| Tape Length | 2m | |
| Barrier Colour | Grey | |
| Tape Colour | Blue | |
| Barrier Material | 201 Stainless Steel, Polyester | |
| Kit Contents | Set of 2 Budget Chromed Control Post | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 320mm | |
| Diameter | 63mm | |
| Height | 910mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Barriers & Stanchion | ||
Sub Type Barrier Post | ||
Tape Length 2m | ||
Barrier Colour Grey | ||
Tape Colour Blue | ||
Barrier Material 201 Stainless Steel, Polyester | ||
Kit Contents Set of 2 Budget Chromed Control Post | ||
Standards/Approvals No | ||
Barrier Base Diameter 320mm | ||
Diameter 63mm | ||
Height 910mm | ||
- COO (Country of Origin):
- CN
The Viso set offers a versatile dual budget control post system is designed for effective guidance of the public and traffic management. This solution provides robust support for indoor environments.
Includes one belt post and one receiver post for comprehensive traffic management
Weighted base provides stability for secure placement in indoor settings
Features a head capable of accommodating up to three different straps
Made from Durable stainless steel and polyester for lasting performance
Strap length of 2 metres ensures ample coverage for crowd control
