Viso Black Barriers & Stanchion, Blue Tape, Polyester, Steel, Barrier Post, 2 m
- RS stock no.:
- 942-048
- Mfr. Part No.:
- RECO22BKBU
- Manufacturer:
- Viso
Subtotal (1 lot of 2 units)*
R 2 053,00
(exc. VAT)
R 2 360,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | R 2,053.00 | R 1,026.50 |
*price indicative
- RS stock no.:
- 942-048
- Mfr. Part No.:
- RECO22BKBU
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Barriers & Stanchion | |
| Sub Type | Barrier Post | |
| Tape Length | 2m | |
| Barrier Colour | Black | |
| Tape Colour | Blue | |
| Barrier Material | Polyester, Steel | |
| Kit Contents | Set of 2 Budget Black Control Post | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 320mm | |
| Diameter | 63mm | |
| Height | 910mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Barriers & Stanchion | ||
Sub Type Barrier Post | ||
Tape Length 2m | ||
Barrier Colour Black | ||
Tape Colour Blue | ||
Barrier Material Polyester, Steel | ||
Kit Contents Set of 2 Budget Black Control Post | ||
Standards/Approvals No | ||
Barrier Base Diameter 320mm | ||
Diameter 63mm | ||
Height 910mm | ||
- COO (Country of Origin):
- CN
The Viso control post is designed for indoor use, serving as an effective solution for guiding the public and managing traffic flow. This set includes both a strap post and a receiving post for seamless application.
Includes a weighted base for enhanced stability
Accommodates up to 3 different straps for versatile use
Features a 2-meter-long, 5 cm-wide strap for efficient crowd management
Composed of Durable steel and polyester materials
