Viso Grey Barriers & Stanchion, Red Tape, 201 Stainless Steel, Polyester, Barrier Post, 10 m
- RS stock no.:
- 942-047
- Mfr. Part No.:
- RECO102SRRE
- Manufacturer:
- Viso
Subtotal (1 lot of 2 units)*
R 2 053,00
(exc. VAT)
R 2 360,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | R 2,053.00 | R 1,026.50 |
*price indicative
- RS stock no.:
- 942-047
- Mfr. Part No.:
- RECO102SRRE
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Barriers & Stanchion | |
| Sub Type | Barrier Post | |
| Tape Length | 10m | |
| Tape Colour | Red | |
| Barrier Colour | Grey | |
| Barrier Material | 201 Stainless Steel, Polyester | |
| Kit Contents | Set of 2 Chromed Control Post | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 350mm | |
| Diameter | 76mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Barriers & Stanchion | ||
Sub Type Barrier Post | ||
Tape Length 10m | ||
Tape Colour Red | ||
Barrier Colour Grey | ||
Barrier Material 201 Stainless Steel, Polyester | ||
Kit Contents Set of 2 Chromed Control Post | ||
Standards/Approvals No | ||
Barrier Base Diameter 350mm | ||
Diameter 76mm | ||
Height 1m | ||
- COO (Country of Origin):
- CN
The Viso control post is designed for crowd guidance and traffic regulation, featuring a robust 10m red belt. This product is Ideal for indoor environments, ensuring safety and efficiency during public events.
Set of 2 chromed control posts with a weighted base for stability
10m long by 5cm wide strap is highly visible for effective crowd management
Accommodates up to three different straps for versatility in configuration
