Viso Grey Barriers & Stanchion, Black, Yellow Tape, 201 Stainless Steel, Polyester, Barrier Post, 10 m
- RS stock no.:
- 942-045
- Mfr. Part No.:
- RECO102SRNJ
- Manufacturer:
- Viso
Subtotal (1 lot of 2 units)*
R 1 786,40
(exc. VAT)
R 2 054,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 + | R 1,786.40 | R 893.20 |
*price indicative
- RS stock no.:
- 942-045
- Mfr. Part No.:
- RECO102SRNJ
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Barriers & Stanchion | |
| Tape Length | 10m | |
| Barrier Colour | Grey | |
| Tape Colour | Black, Yellow | |
| Barrier Material | 201 Stainless Steel, Polyester | |
| Kit Contents | Set of 2 Chromed Control Post | |
| Standards/Approvals | No | |
| Height | 1m | |
| Barrier Base Diameter | 350mm | |
| Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Barriers & Stanchion | ||
Tape Length 10m | ||
Barrier Colour Grey | ||
Tape Colour Black, Yellow | ||
Barrier Material 201 Stainless Steel, Polyester | ||
Kit Contents Set of 2 Chromed Control Post | ||
Standards/Approvals No | ||
Height 1m | ||
Barrier Base Diameter 350mm | ||
Diameter 76mm | ||
- COO (Country of Origin):
- CN
The Viso control post is a robust guiding unit is designed for managing public flow and traffic. It features a 10-metre long strap for effective crowd regulation, Ideal for indoor environments.
Weighted base ensures stability during use
Dual belts provide enhanced guidance capabilities
Accommodates up to three different straps for versatility
