Viso Grey Barriers & Stanchion, Black Tape, 201 Stainless Steel, Polyester, Barrier Post, 10 m

Subtotal (1 lot of 2 units)*

R 1 701,20

(exc. VAT)

R 1 956,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s)
Per Lot
Per unit*
1 +R 1,701.20R 850.60

*price indicative

RS stock no.:
942-044
Mfr. Part No.:
RECO102SRBK
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Barriers & Stanchion

Sub Type

Barrier Post

Tape Length

10m

Barrier Colour

Grey

Tape Colour

Black

Barrier Material

201 Stainless Steel, Polyester

Kit Contents

Set of 2 Chromed Control Post

Standards/Approvals

No

Diameter

76mm

Height

1m

Barrier Base Diameter

350mm

COO (Country of Origin):
CN
The Viso set of chromed control posts provides an effective solution for guiding the public and regulating traffic indoors, featuring a Durable design with adaptable strap options.

Weighted base ensures stability during use

Includes two belts for versatile traffic management

Accommodates up to three different belts for customisation

Designed specifically for indoor applications

Robust construction using stainless steel and polyester materials

Height of 1000 mm for optimal visibility

Base diameter of 350 mm for enhanced stability

Lightweight at 20.90 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy