Viso Black Strap Post, Polyester, Polypropylene
- RS stock no.:
- 942-033
- Mfr. Part No.:
- RCBOXRE2
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 421,40
(exc. VAT)
R 1 634,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,421.40 |
*price indicative
- RS stock no.:
- 942-033
- Mfr. Part No.:
- RCBOXRE2
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Strap Post | |
| Colour | Black | |
| Material | Polyester, Polypropylene | |
| Standards/Approvals | No | |
| Series | RCBOX | |
| Height | 153mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Strap Post | ||
Colour Black | ||
Material Polyester, Polypropylene | ||
Standards/Approvals No | ||
Series RCBOX | ||
Height 153mm | ||
- COO (Country of Origin):
- CN
The Viso retractable reel is designed for construction site cones, providing Crucial safety functionality. It features a braking system and a panic release mechanism, ensuring secure management of hazardous areas.
Accommodates up to 3 different belts for versatile usage
Includes 1 threaded hole for attaching an information sign
Constructed from waterproof materials, suitable for outdoor use
Compact design with dimensions of 153mm height and 2m strap length
