Viso Blue, White Barriers & Stanchion, ABS, Barrier Post
- RS stock no.:
- 942-017
- Mfr. Part No.:
- PPKSET40BB
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 308,60
(exc. VAT)
R 1 504,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,308.60 |
*price indicative
- RS stock no.:
- 942-017
- Mfr. Part No.:
- PPKSET40BB
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Barriers & Stanchion | |
| Barrier Colour | Blue, White | |
| Barrier Material | ABS | |
| Kit Contents | 2 m of Chain | |
| Standards/Approvals | No | |
| Width | 280mm | |
| Height | 900mm | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Barriers & Stanchion | ||
Barrier Colour Blue, White | ||
Barrier Material ABS | ||
Kit Contents 2 m of Chain | ||
Standards/Approvals No | ||
Width 280mm | ||
Height 900mm | ||
Diameter 50mm | ||
- COO (Country of Origin):
- CN
The Viso kit of two robust ABS bollards paired with a 2m chain. designed for both temporary and permanent access point marking.
Kit includes 2 assembly-required posts and 2m of chain
Each bollard features a concrete-weighted base for enhanced stability
Equipped with two versatile rings for hanging chains in four directions
Designed with a threaded TOP for attaching information signs
Available in striking blue and white colours
Constructed from Durable ABS and polypropylene materials
