Viso Black Strap Post, Polyester, Polypropylene
- RS stock no.:
- 941-998
- Mfr. Part No.:
- RCBOXENT2
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 421,40
(exc. VAT)
R 1 634,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,421.40 |
*price indicative
- RS stock no.:
- 941-998
- Mfr. Part No.:
- RCBOXENT2
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Strap Post | |
| Colour | Black | |
| Material | Polyester, Polypropylene | |
| Series | RCBOX | |
| Standards/Approvals | No | |
| Height | 153mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Strap Post | ||
Colour Black | ||
Material Polyester, Polypropylene | ||
Series RCBOX | ||
Standards/Approvals No | ||
Height 153mm | ||
- COO (Country of Origin):
- CN
The Viso retractable safety reel is designed to secure construction sites and hazardous areas, featuring a braking system and an automatic panic release mechanism for emergency situations.
Accommodates up to 3 different belts for versatile use
Includes a threaded hole for attaching information signs
Designed for both indoor and outdoor applications with waterproof housing
Braking system enhances security and safety on site
Panic release mechanism ensures quick strap release in emergencies
