Viso Black Strap Post, Polyester, Polypropylene
- RS stock no.:
- 941-996
- Mfr. Part No.:
- RCBOXDAN2
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 421,40
(exc. VAT)
R 1 634,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,421.40 |
*price indicative
- RS stock no.:
- 941-996
- Mfr. Part No.:
- RCBOXDAN2
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Strap Post | |
| Colour | Black | |
| Material | Polyester, Polypropylene | |
| Series | RCBOX | |
| Standards/Approvals | No | |
| Height | 153mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Strap Post | ||
Colour Black | ||
Material Polyester, Polypropylene | ||
Series RCBOX | ||
Standards/Approvals No | ||
Height 153mm | ||
- COO (Country of Origin):
- CN
The Viso reel offers a universal cone adapter for securing construction sites with three interchangeable straps. Designed for safety, it features a braking system and panic release mechanism for emergencies.
Accommodates up to three different belts for flexible use
Includes one threaded hole for attaching an information sign
Constructed for outdoor use with waterproof housing
Features a braking system for secure operation
Panic release mechanism automatically disengages the strap in emergencies
