Viso Black Strap Post, Polyester, Polypropylene
- RS stock no.:
- 941-991
- Mfr. Part No.:
- RCBOXBK2
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 421,40
(exc. VAT)
R 1 634,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,421.40 |
*price indicative
- RS stock no.:
- 941-991
- Mfr. Part No.:
- RCBOXBK2
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Strap Post | |
| Colour | Black | |
| Material | Polyester, Polypropylene | |
| Series | RCBOX | |
| Standards/Approvals | No | |
| Height | 153mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Strap Post | ||
Colour Black | ||
Material Polyester, Polypropylene | ||
Series RCBOX | ||
Standards/Approvals No | ||
Height 153mm | ||
- COO (Country of Origin):
- CN
The Viso reel with universal cone adapter is designed to secure construction sites and hazardous areas effectively. Its retractable nature allows for easy management of up to three different straps, ensuring safety and organisation.
Features a braking system for enhanced safety control
Includes a panic release mechanism for emergency situations
Accommodates up to three different belts for versatile use
Includes one threaded hole to attach an information sign
Constructed from waterproof materials suitable for outdoor use
