Viso Chrome Barrier & Stanchion, Red Tape, Barrier Post, 5 m
- RS stock no.:
- 941-834
- Mfr. Part No.:
- TULIPE5SRRE
- Manufacturer:
- Viso
Image representative of range
Subtotal (1 unit)*
R 3 200,00
(exc. VAT)
R 3 680,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,200.00 |
*price indicative
- RS stock no.:
- 941-834
- Mfr. Part No.:
- TULIPE5SRRE
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Barrier & Stanchion | |
| Sub Type | Barrier Post | |
| Tape Length | 5m | |
| Tape Colour | Red | |
| Barrier Colour | Chrome | |
| Kit Contents | Slim Chrome Post With Flared Base | |
| Standards/Approvals | No | |
| Height | 1m | |
| Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Barrier & Stanchion | ||
Sub Type Barrier Post | ||
Tape Length 5m | ||
Tape Colour Red | ||
Barrier Colour Chrome | ||
Kit Contents Slim Chrome Post With Flared Base | ||
Standards/Approvals No | ||
Height 1m | ||
Diameter 35mm | ||
- COO (Country of Origin):
- CN
The Viso Slim post with flared base and retractable belt is designed for marking and organising passageways in various environments. Its sleek design complements both commercial and event spaces while ensuring stability with its flared base.
Retractable strap for quick setup and flexibility
Flared base ensures stability in various environments
Suitable for both indoor and outdoor use
