Viso Chrome Barrier & Stanchion, Red Tape, Barrier Post, 5 m
- RS stock no.:
- 941-829
- Mfr. Part No.:
- TULIPE510SRBK
- Manufacturer:
- Viso
Image representative of range
Subtotal (1 unit)*
R 3 600,00
(exc. VAT)
R 4 140,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,600.00 |
*price indicative
- RS stock no.:
- 941-829
- Mfr. Part No.:
- TULIPE510SRBK
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Barrier & Stanchion | |
| Tape Length | 5m | |
| Barrier Colour | Chrome | |
| Tape Colour | Red | |
| Kit Contents | Slim Chrome Post With Flared Base | |
| Standards/Approvals | No | |
| Diameter | 35mm | |
| Height | 1.05m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Barrier & Stanchion | ||
Tape Length 5m | ||
Barrier Colour Chrome | ||
Tape Colour Red | ||
Kit Contents Slim Chrome Post With Flared Base | ||
Standards/Approvals No | ||
Diameter 35mm | ||
Height 1.05m | ||
- COO (Country of Origin):
- CN
The Viso Slim post with flared base and retractable belt is designed for marking and organising passageways in various environments. Its sleek design complements both commercial and event spaces while ensuring stability with its flared base.
Retractable strap for quick setup
Flared base provides enhanced stability
Suitable for both indoor and outdoor use
Meets compatibility standards with optional sign holders
Available belt lengths: 3 m or 5 m, widths: 5 cm or 10 cm
