Viso Black, Yellow Parking Stop, Polyurethane, Parking Barrier
- RS stock no.:
- 941-767
- Mfr. Part No.:
- TPX800NJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 2 800,00
(exc. VAT)
R 3 220,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,800.00 |
*price indicative
- RS stock no.:
- 941-767
- Mfr. Part No.:
- TPX800NJ
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Parking Barrier | |
| Product Type | Parking Stop | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Polyurethane | |
| Kit Contents | 1 x Memory Parking Stopper | |
| Length | 798mm | |
| Standards/Approvals | No | |
| Height | 120mm | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Parking Barrier | ||
Product Type Parking Stop | ||
Barrier Colour Black, Yellow | ||
Barrier Material Polyurethane | ||
Kit Contents 1 x Memory Parking Stopper | ||
Length 798mm | ||
Standards/Approvals No | ||
Height 120mm | ||
Width 150mm | ||
- COO (Country of Origin):
- CN
The Viso parking stopper is an essential solution for securing, delineating, and organising parking spaces. Designed to withstand impact, it restores its shape effortlessly while remaining highly visible in striking black and yellow.
Ideal for securing and organising parking spaces or separating traffic lanes
Deforms upon impact and regains its initial shape without leaving traces on vehicles
Supplied with caps for easy installation
