Viso Black, Yellow Safety Barrier, Polyurethane, Barrier

Subtotal (1 unit)*

R 9 000,00

(exc. VAT)

R 10 350,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 9,000.00

*price indicative

RS stock no.:
941-766
Mfr. Part No.:
TPX610NJ
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier

Product Type

Safety Barrier

Barrier Colour

Black, Yellow

Barrier Material

Polyurethane

Kit Contents

1 x Protective Barrier

Standards/Approvals

No

Length

600mm

Height

1m

Width

150mm

Diameter

80mm

COO (Country of Origin):
CN
The Viso shape memory protective barrier is designed for 600 x 1000 mm applications, effectively guarding against vehicle damage in various environments with its innovative design.

Constructed from Durable polyurethane for longevity

Features an 80 mm diameter for flexible impact absorption

Temperature resistant between -20°C to +50°C for varied climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy