Viso Black, Grey Marker Post, ABS, Polypropylene, Barrier Post
- RS stock no.:
- 941-716
- Mfr. Part No.:
- PPC500G
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 323,20
(exc. VAT)
R 1 521,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,323.20 |
*price indicative
- RS stock no.:
- 941-716
- Mfr. Part No.:
- PPC500G
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Barrier Colour | Black, Grey | |
| Barrier Material | ABS, Polypropylene | |
| Kit Contents | Folding PVC Pole | |
| Standards/Approvals | No | |
| Width | 260mm | |
| Barrier Base Diameter | 260mm | |
| Height | 1.03m | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Barrier Colour Black, Grey | ||
Barrier Material ABS, Polypropylene | ||
Kit Contents Folding PVC Pole | ||
Standards/Approvals No | ||
Width 260mm | ||
Barrier Base Diameter 260mm | ||
Height 1.03m | ||
Diameter 50mm | ||
- COO (Country of Origin):
- CN
The Viso folding pole is a versatile marking solution is designed for both temporary and permanent applications. It features a foldable design for efficient storage and can be easily weighted for stability.
Constructed from Durable ABS and polypropylene materials
Foldable design allows for Compact storage when not in use
Base can be filled with water or sand for added stability
