Viso Black Marker Post, ABS, Barrier Post
- RS stock no.:
- 941-708
- Mfr. Part No.:
- PPC1NGEXT
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 1 283,00
(exc. VAT)
R 1 475,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,283.00 |
*price indicative
- RS stock no.:
- 941-708
- Mfr. Part No.:
- PPC1NGEXT
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Barrier Colour | Black | |
| Barrier Material | ABS | |
| Kit Contents | Weighted Base with Concrete | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 280mm | |
| Diameter | 50mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Barrier Colour Black | ||
Barrier Material ABS | ||
Kit Contents Weighted Base with Concrete | ||
Standards/Approvals No | ||
Barrier Base Diameter 280mm | ||
Diameter 50mm | ||
Height 1m | ||
- COO (Country of Origin):
- CN
The Viso extension is a practical solution for effectively marking off access points with ease. It includes a sturdy 2-meter rope and a concrete-weighted base to ensure stability in diverse settings.
Features a 2m rope for flexible marking options
Constructed with Durable ABS material for longevity
Concrete-weighted base provides enhanced stability
Equipped with two rings one with holes and another with a hook for versatility
Compact dimensions with a height of 1000mm and diameter of 30mm ensure easy integration
