Viso Black Base, Rubber, 300 mm

Subtotal (1 unit)*

R 1 191,00

(exc. VAT)

R 1 369,65

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,191.00

*price indicative

RS stock no.:
939-311
Mfr. Part No.:
BASE310
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Base

Colour

Black

Material

Rubber

Series

BASE

Length

300mm

Standards/Approvals

No

Width

300mm

Height

105mm

COO (Country of Origin):
CN
The Viso weighted base provides robust support for safety barriers, ensuring stability in various environments. Designed from Durable rubber, it is ideally suited for enhancing the security of any designated area.

Made from high-quality rubber for durability

Dimensions measure 300 x 300 x 105 mm for a Compact design

Weighs 10 kg to deliver enhanced stability

Equipped with two holes, each with a diameter of 40 mm for secure barrier attachment

Includes a convenient carrying handle for ease of transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy