Viso Green Barrier, Steel, Barrier

Subtotal (1 unit)*

R 4 404,80

(exc. VAT)

R 5 065,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,404.80

*price indicative

RS stock no.:
939-310
Mfr. Part No.:
BAS620V
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier

Product Type

Barrier

Barrier Colour

Green

Barrier Material

Steel

Kit Contents

Protection Barrier

Standards/Approvals

No

Length

2m

Diameter

60mm

Barrier Base Diameter

60mm

Height

200mm

COO (Country of Origin):
CN
The Viso protective barrier is designed to enhance safety in high-risk areas. Constructed with a robust steel tube and a horizontal crossbar, it effectively safeguards individuals around parking lots and similar environments.

Constructed with 60mm steel tubing for durability

Ideal for use in high-risk locations, including parking lots

Not recommended for saline environments or prolonged hydrocarbon exposure

Available in various dimensions, colours, and finishes

Features an option to add bases, making the barrier removable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy