Viso Yellow Barrier, Steel, Barrier

Subtotal (1 unit)*

R 3 189,60

(exc. VAT)

R 3 668,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,189.60

*price indicative

RS stock no.:
939-309
Mfr. Part No.:
BAS600J
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Barrier

Sub Type

Barrier

Barrier Colour

Yellow

Barrier Material

Steel

Kit Contents

Safety Barrier

Standards/Approvals

No

Length

1m

Barrier Base Diameter

60mm

Diameter

60mm

Height

200mm

COO (Country of Origin):
CN
The Viso safety barrier is designed for in-ground installation to enhance safety in risk-prone areas. This Durable steel protection barrier features a 60mm tube and a horizontal crossbar, effectively delineating hazards and restricting access.

Constructed from robust steel with a painted finish for durability

Designed with a 60mm tube and a horizontal crossbar for enhanced safety

Not advisable for use in saline environments or prolonged exposure to hydrocarbons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy