Viso Chrome Barrier, Stainless Steel, Barrier
- RS stock no.:
- 939-301
- Mfr. Part No.:
- BAR-CHKIT
- Manufacturer:
- Viso
Subtotal (1 kit)*
R 7 200,00
(exc. VAT)
R 8 280,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | R 7,200.00 |
*price indicative
- RS stock no.:
- 939-301
- Mfr. Part No.:
- BAR-CHKIT
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier | |
| Product Type | Barrier | |
| Barrier Colour | Chrome | |
| Barrier Material | Stainless Steel | |
| Kit Contents | 2 Chromed Steel Post | |
| Standards/Approvals | No | |
| Length | 1m | |
| Height | 1m | |
| Diameter | 50mm | |
| Barrier Base Diameter | 330mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier | ||
Product Type Barrier | ||
Barrier Colour Chrome | ||
Barrier Material Stainless Steel | ||
Kit Contents 2 Chromed Steel Post | ||
Standards/Approvals No | ||
Length 1m | ||
Height 1m | ||
Diameter 50mm | ||
Barrier Base Diameter 330mm | ||
- COO (Country of Origin):
- CN
The Viso starting kit comprises two chromed steel posts and two black stainless steel barriers, designed for effective separation and the creation of access zones in various environments.
Includes two sturdy chromed steel posts for stability
Comes with two black stainless steel barriers for enhanced visibility
Features 304 stainless steel construction ensuring durability
