Viso Chrome Barrier, Stainless Steel, Barrier
- RS stock no.:
- 939-300
- Mfr. Part No.:
- BAR-CHEXT
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 4 300,00
(exc. VAT)
R 4 945,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,300.00 |
*price indicative
- RS stock no.:
- 939-300
- Mfr. Part No.:
- BAR-CHEXT
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier | |
| Product Type | Barrier | |
| Barrier Colour | Chrome | |
| Barrier Material | Stainless Steel | |
| Kit Contents | 2 Black Stainless Steel Barriers | |
| Standards/Approvals | No | |
| Length | 1m | |
| Barrier Base Diameter | 330mm | |
| Diameter | 50mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier | ||
Product Type Barrier | ||
Barrier Colour Chrome | ||
Barrier Material Stainless Steel | ||
Kit Contents 2 Black Stainless Steel Barriers | ||
Standards/Approvals No | ||
Length 1m | ||
Barrier Base Diameter 330mm | ||
Diameter 50mm | ||
Height 1m | ||
- COO (Country of Origin):
- CN
The Viso extension kit designed for effective separation and creation of access zones, featuring a chromed steel post accompanied by two black stainless steel barriers.
Includes a 304 stainless steel post with a weighted base for stability
Comprises two barriers to facilitate clear zone demarcation
Installation is straightforward and quick, enhancing usability
Features a robust design, ensuring Durable performance
Possibility to add information panels for enhanced communication
Post height stands at 1000mm, with a base diameter of 330mm
