Viso Yellow Barrier, Steel, Barrier

Subtotal (1 unit)*

R 4 773,60

(exc. VAT)

R 5 489,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,773.60

*price indicative

RS stock no.:
939-296
Mfr. Part No.:
BAR620J
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier

Product Type

Barrier

Barrier Colour

Yellow

Barrier Material

Steel

Kit Contents

Safety Barrier

Standards/Approvals

No

Length

2m

Height

1m

Diameter

60mm

Barrier Base Diameter

60mm

COO (Country of Origin):
CN
The Viso protective barrier is designed to enhance safety in high-risk areas. Constructed from robust steel, it features a horizontal crossbeam and mounting plate for secure installation, making it Ideal for various applications.

Steel construction ensures durability and reliability in safety applications

Designed for use in high-risk areas, providing essential protection

Offset mounting plates reduce gaps between barriers for improved effectiveness

Available in yellow for high visibility in various environments

Includes fasteners with certain models for convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy