Viso Yellow Barrier, Steel, Barrier
- RS stock no.:
- 939-294
- Mfr. Part No.:
- BAR600J
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 3 288,40
(exc. VAT)
R 3 781,66
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,288.40 |
*price indicative
- RS stock no.:
- 939-294
- Mfr. Part No.:
- BAR600J
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier | |
| Product Type | Barrier | |
| Barrier Colour | Yellow | |
| Barrier Material | Steel | |
| Kit Contents | Safety Barrier | |
| Length | 1m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Diameter | 60mm | |
| Barrier Base Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier | ||
Product Type Barrier | ||
Barrier Colour Yellow | ||
Barrier Material Steel | ||
Kit Contents Safety Barrier | ||
Length 1m | ||
Standards/Approvals No | ||
Height 1m | ||
Diameter 60mm | ||
Barrier Base Diameter 60mm | ||
- COO (Country of Origin):
- CN
The Viso protective barrier is designed for safety in high-risk areas, utilising a robust steel construction to effectively demarcate and secure spaces such as parking lots. Its thoughtful design ensures minimal gaps for enhanced protection.
Crafted from Durable steel for long-lasting use
Equipped with a horizontal crossbeam for increased visibility and safety
Offset mounting plates reduce gaps, improving barrier integrity
Versatile in application, suitable for various environments
Available in striking yellow for easy recognition
