Viso Yellow Barrier, Steel, Barrier

Subtotal (1 unit)*

R 2 800,00

(exc. VAT)

R 3 220,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,800.00

*price indicative

RS stock no.:
939-293
Mfr. Part No.:
BAR55J
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Barrier

Sub Type

Barrier

Barrier Colour

Yellow

Barrier Material

Steel

Kit Contents

Protective Barrier

Length

520mm

Standards/Approvals

No

Diameter

76mm

Height

350mm

Barrier Base Diameter

76mm

Width

140mm

COO (Country of Origin):
CN
The Viso protective barrier is designed to safeguard fragile or hazardous installations from impacts. Constructed from steel with an epoxy paint finish, it offers Durable protection tailored for various environments.

Constructed from robust steel for enhanced durability

Epoxy paint finish provides an added layer of protection

Phosphating before painting improves corrosion resistance

Custom sizes are available to suit specific needs

No fasteners are included for versatile installation options

Not suitable for saline or hydrocarbon environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy