Viso Yellow Barrier, Steel, Barrier
- RS stock no.:
- 939-291
- Mfr. Part No.:
- BAR420JFIX
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 4 135,80
(exc. VAT)
R 4 756,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,135.80 |
*price indicative
- RS stock no.:
- 939-291
- Mfr. Part No.:
- BAR420JFIX
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Barrier | |
| Sub Type | Barrier | |
| Barrier Colour | Yellow | |
| Barrier Material | Steel | |
| Kit Contents | Safety Barrier | |
| Standards/Approvals | No | |
| Length | 2m | |
| Height | 1m | |
| Barrier Base Diameter | 40mm | |
| Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Barrier | ||
Sub Type Barrier | ||
Barrier Colour Yellow | ||
Barrier Material Steel | ||
Kit Contents Safety Barrier | ||
Standards/Approvals No | ||
Length 2m | ||
Height 1m | ||
Barrier Base Diameter 40mm | ||
Diameter 40mm | ||
- COO (Country of Origin):
- CN
The Viso Steel protection barrier with plate and fixings is designed to enhance safety in high-risk areas. Its robust construction and practical features make it an Ideal solution for protecting individuals in parking lots and other vulnerable zones.
Constructed from Durable steel for long-lasting protection
Includes a horizontal crossbar and mounting plate for added stability
Offset mounting plates reduce gaps between barriers for improved safety
