Viso Yellow Barrier, Steel, Barrier

Subtotal (1 unit)*

R 1 770,40

(exc. VAT)

R 2 035,96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,770.40

*price indicative

RS stock no.:
939-262
Mfr. Part No.:
BTC40TR
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Barrier

Sub Type

Barrier

Barrier Colour

Yellow

Barrier Material

Steel

Kit Contents

Warehouse Barrier

Standards/Approvals

No

Length

400mm

Width

200mm

Barrier Base Diameter

40mm

Height

1m

Diameter

40mm

COO (Country of Origin):
CN
The Viso modular barrier provides a robust safety solution for industrial settings. Designed to efficiently organise vehicle traffic and protect personnel, it features a Durable structure MADE from galvanised steel with a bright yellow epoxy coating.

Available in 40 mm diameter tubing for versatility

Includes various post types: straight, corner, 2-sided, or 3-sided

Offers options for wicket Gates or swing Gates to suit different needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy