Viso Yellow Barrier, Steel, Barrier
- RS stock no.:
- 939-261
- Mfr. Part No.:
- BTC40FRONT
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 936,00
(exc. VAT)
R 1 076,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 936.00 |
*price indicative
- RS stock no.:
- 939-261
- Mfr. Part No.:
- BTC40FRONT
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Barrier | |
| Sub Type | Barrier | |
| Barrier Colour | Yellow | |
| Barrier Material | Steel | |
| Kit Contents | Warehouse Barrier | |
| Standards/Approvals | No | |
| Length | 930mm | |
| Diameter | 40mm | |
| Height | 335mm | |
| Barrier Base Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Barrier | ||
Sub Type Barrier | ||
Barrier Colour Yellow | ||
Barrier Material Steel | ||
Kit Contents Warehouse Barrier | ||
Standards/Approvals No | ||
Length 930mm | ||
Diameter 40mm | ||
Height 335mm | ||
Barrier Base Diameter 40mm | ||
- COO (Country of Origin):
- CN
The Viso gateway end cap for panel attachment is a modular warehouse barrier designed to enhance safety in industrial areas by managing vehicle traffic and delineating high-risk zones.
Constructed from galvanised steel with a yellow epoxy paint finish for durability
Available in 40 mm or 60 mm diameter tubing to suit various applications
Features multiple post types: straight, corner, 2-sided or 3-sided for versatile setups
