Viso Yellow Barrier, Steel, Barrier

Subtotal (1 unit)*

R 6 656,00

(exc. VAT)

R 7 654,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,656.00

*price indicative

RS stock no.:
939-260
Mfr. Part No.:
BTC40DOOR
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Barrier

Product Type

Barrier

Barrier Colour

Yellow

Barrier Material

Steel

Kit Contents

Warehouse Barrier

Length

1.12m

Standards/Approvals

No

Barrier Base Diameter

40mm

Diameter

40mm

Height

2.15m

Width

150mm

COO (Country of Origin):
CN
The Viso modular warehouse barrier is designed to ensure safety in industrial areas, effectively organising vehicle traffic and marking high-risk zones while safeguarding personnel.

Available in 40 mm or 60 mm diameter tubing

Constructed from galvanised steel coated in yellow epoxy paint

Includes a removable latch for secure gate closing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy