Viso Grey Barrier & Stanchion, 304 Stainless Steel, Barrier Post

Subtotal (1 unit)*

R 7 600,00

(exc. VAT)

R 8 740,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 7,600.00

*price indicative

RS stock no.:
935-359
Mfr. Part No.:
BAB160NX304
Manufacturer:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Barrier & Stanchion

Sub Type

Barrier Post

Barrier Colour

Grey

Barrier Material

304 Stainless Steel

Kit Contents

1 Bollard

Standards/Approvals

ISO 9001

Height

1.2m

Diameter

160mm

COO (Country of Origin):
CN
The Viso galvanised anti-ram bollard is designed to secure sensitive areas against ram-raid attacks. With a robust stainless steel construction, it offers reliable protection for various high-risk locations.

Robust security bollard filled with concrete for maximum resistance

Available in multiple finishes: galvanised, galvanised + RAL 7016, and stainless steel 304

Available in a diameter of 160 mm diameter with a minimum sealing depth of 40 cm

Sealable LID enhances security with 5 optional reflective strip colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy