SAM Red, White Barrier & Stanchion, Polyvinyl Chloride, Barrier Post
- RS stock no.:
- 900-718
- Mfr. Part No.:
- 2860
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 1 691,40
(exc. VAT)
R 1 945,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,691.40 |
*price indicative
- RS stock no.:
- 900-718
- Mfr. Part No.:
- 2860
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Barrier Post | |
| Product Type | Barrier & Stanchion | |
| Barrier Colour | Red, White | |
| Barrier Material | Polyvinyl Chloride | |
| Kit Contents | Electrical Zone Boundary Post | |
| Standards/Approvals | ISO 9001 | |
| Diameter | 40mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Barrier Post | ||
Product Type Barrier & Stanchion | ||
Barrier Colour Red, White | ||
Barrier Material Polyvinyl Chloride | ||
Kit Contents Electrical Zone Boundary Post | ||
Standards/Approvals ISO 9001 | ||
Diameter 40mm | ||
Height 900mm | ||
- COO (Country of Origin):
- CN
The SAM delimitation signpost for electrical area is a robust PVC post designed to enhance safety in electrical zones. Its core function is to clearly define dangerous areas, preventing unauthorized access.
Constructed from Durable PVC for long-lasting use
Height of 90 cm for clear visibility in various environments
Designed with a 4 cm post diameter for stability
Octagonal base can be filled with water or sand for optimum stability
Equipped with 4 attachment points for securing chains or ropes
Related links
- Skipper Red, White Barrier & Stanchion
- RS PRO Black Polyvinyl Chloride, Barrier Post
- RS PRO Black Post Polyvinyl Chloride, Barrier Post
- Skipper Orange Skipper Unicart
- RS PRO White Red Tape Parking Barrier
- RS PRO Red Safety Barrier White Tape Plastic 3 m
- RS PRO Red White Polypropylene Chain Barrier, 25 m
- Catu Red PVC, 5 m
